Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF100SPZ 0.05BG S6 AT
WF100SPZ 0.05BG S6 AT - 1
WF100SPZ 0.05BG S6 AT - 2
WF100SPZ 0.05BG S6 AT - 3
Extended1/3
* Images are for reference only
WF100SPZ 0.05BG S6 AT
Attributes
Value
Manufacturer
WF
MFR.Part #
WF100SPZ 0.05BG S6 AT
JLCPCB Part #
C3001190
Package
SOP-6-2.54mm
Description
-40℃~+125℃ 0Kpa~5Kpa 5V Yes SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageSOP-6-2.54mm
Operating Temperature-40℃~+125℃
Voltage - Supply5V
Pressure range0Kpa~5Kpa
ModuleYes
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF100SPZ 0.05BG S6 AT
WF100SPZ 0.05BG S6 AT

* Images are for reference only

WF100SPZ 0.05BG S6 AT

Extended
Manufacturer

WF

MFR.Part #
WF100SPZ 0.05BG S6 AT
JLCPCB Part #
C3001190
Package
SOP-6-2.54mm
Description
-40℃~+125℃ 0Kpa~5Kpa 5V Yes SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF100SPZ 0.05BG S6 AT

* Images are for reference only

WF100SPZ 0.05BG S6 AT
Extended
Manufacturer

WF

MFR.Part #
WF100SPZ 0.05BG S6 AT
JLCPCB Part #
C3001190
Package
SOP-6-2.54mm
Description
-40℃~+125℃ 0Kpa~5Kpa 5V Yes SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF100SPZ 0.05BG S6 AT Specifications

WF100SPZ 0.05BG S6 AT technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageSOP-6-2.54mm
Operating Temperature-40℃~+125℃
Voltage - Supply5V
Pressure range0Kpa~5Kpa
ModuleYes
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF100SPZ 0.05BG S6 AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF100SPZ 0.05BG S6 AT Documents

WF100SPZ 0.05BG S6 AT datasheets or manufacturer documentation.

Datasheet: WF100SPZ 0.05BG S6 AT Datasheet (PDF)

WF100SPZ 0.05BG S6 AT Schematic Symbol & PCB Footprint

The WF100SPZ 0.05BG S6 AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.